You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini IR Thermometer with Type K Thermocouple Input -
IR267
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- IR267
- Order Code:
- IN07740
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950422670
- Technical Datasheet:
- IR267 Datasheet
Product Overview
- Displays ambient, IR and Type K thermocouple readings simultaneously
- Built-in laser pointer identifies target area
- Bright white backlit display for use in low light areas
- Programmable audio and visual high/ low alarms
- Automatic data hold on trigger release
- Max/ min value store functions
- Auto power-off after 10 seconds of trigger release
- Power: 1x PP3 battery (included)
- Supplied with Type K bead wire probe
Product Information
- :
- -50°C to +1000°C
- :
- 2%
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7415 (€57.49) | ( ) |
3+ | €45.0567 (€55.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.