You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Thermometer With Colour Alert -
IR270
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- IR270
- Order Code:
- IN08026
- Product Range
- -
- Technical Datasheet:
- IR270 Datasheet
Product Overview
- Take non-contact temperature measurements from -4 to 1202°F (-20 to 650°C)
- Maximum resolution of 0.1°F/°C and basic accuracy of ±(1% of reading + 2°F/1°C)
- 12:1 distance to spot (target) ratio
- Built-in laser pointer identifies target area with on/off button
- Programmable Hi/Low alarms with audible beeper, tri-colour LCD display
- Adjustable emissivity (0.10 to 1.00) increases measurement accuracy
- Record/Recall up to 20 readings
- Automatic Data Hold when trigger released
- MAX/MIN/AVG/DIF functions
- Bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Auto power off
- Low battery indicator
- Dimensions: 180x107x40mm
- Weight: 150g
Product Information
- :
- -20°C to +650°C
- :
- 1%
- :
- -20°C
- :
- 650°C
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €67.86 (€83.47) | ( ) |
3+ | €65.3796 (€80.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.