You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Dual Laser IR Thermometer -
IR320
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- IR320
- Order Code:
- IN08835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950425657
- Technical Datasheet:
- IR320 Datasheet
Product Overview
- Measure non-contact temperature up to 1,202°F/650°C
- High basic accuracy with adjustable emissivity
- 12:1 distance to spot (target) ratio
- Dual laser pointer identifies target area between the two points (~1"/25mm diameter of measured area)
- Programmable alarm with visual alert
- Automatic Data Hold when trigger is released
- MAX/MIN/AVG/DIF functions
- Bright backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Lock function for continuous temperature measurement without pressing the trigger
- Tripod mount (1/4"-20 UNC) for hands-free operation
- Auto power off
- Low battery indicator
- Supplied with PP3, 9V battery and soft case
Product Information
- :
- -20°C to +650°C
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.0435 (€107.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.