You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Thermometer 8:1 -
IR400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- IR400
- Order Code:
- IN06530
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950424001
- Technical Datasheet:
- IR400 Datasheet
Product Overview
- Built-in laser pointer that identifies target area and improves aim
- Backlit display for taking measurements at night or in areas with low background light levels
- 8:1 field of view (distance to target ratio)
- Automatic Data Hold when trigger released
- Fixed 0.95 emissivity covers 90% of surface applications
- Min/Max Hold, Auto power off
Contents
Contents: Thermometer, 9V battery & case
Product Information
- :
- -20°C to +343°C
- :
- 2%
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.0003 (€62.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.