You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Component LCR Meter -
LCR200
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- LCR200
- Order Code:
- IN10016
- Product Range
- -
- Technical Datasheet:
- LCR200 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Auto select measurement function with 1kHz default test frequency
- Five test frequencies
- Set hi/lo limits using absolute values or percentage limits
- Relative mode function
- Parallel or series equivalent circuit
- Auto power off with disable
- Built-in test fixture or use external test leads
- Open and short calibration removes unwanted stray impedances from the measurement
- Supplied with 9V, PP3 battery
- Dimensions: 193x88x41mm
Contents
LCR meter, Test leads and 9V battery.
Footnotes
Product Information
- :
- Hand Held
- :
- 100kHz
- :
- 2kH
- :
- 20000µF
- :
- 200Mohm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €224.91 (€276.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.