You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Light Meter - 

LT40

LT40 - LED Light Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT40
Order Code:
IN10002
Product Range
-
Technical Datasheet:
LT40   Datasheet
See all Technical Docs

Product Overview

LT40 is an LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).
  • Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
  • 4,000 count display, min./max. average
  • Cosine and colour-corrected measurements, auto power off
  • Measures white LED lights
  • 99.99, 999.9, 9999, 40000Fc light (foot candle)
  • Light (foot candle) basic accuracy is ±3%
  • 2-years warranty
  • 999.9, 9999, 99990, 400,000Lux light (lux)
  • ±3% light (lux) basic accuracy
  • Supplied with two AAA batteries
  • Dimensions: 133x48x23mm

Contents

LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, and user manual.

Footnotes

A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025

Product Information


:
400000lx

:
-

:
3%

:
133mm

:
48mm

:
23mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€93.48 ( €114.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €93.48 (€114.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --