You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300A True RMS Digital Mini AC Clamp Meter with NCV -
MA140
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA140
- Order Code:
- IN07716
- Also Known As:
- GTIN UPC EAN: 0793950371404
- Technical Datasheet:
- MA140 Datasheet
Product Overview
- 6000 Count backlit LCD display
- Provides accurate readings in noisy, distorted or non-sinusoidal waveforms
- 22mm Jaw size for measuring in tight locations
- Low pass filter for variable frequency drive signals
- Smart data hold for measured value
- Offers inrush current measurement
- Low battery and auto power-off functions
- Power: 2x LR44 batteries (included)
Product Information
- :
- AC Current
- :
- 300A
- :
- 600V
- :
- -
- :
- -
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 22mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.0425 (€108.29) | ( ) |
3+ | €84.2751 (€103.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.