You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1500A True RMS AC/DC Digital Clamp Meter with NCV -
MA1500
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA1500
- Order Code:
- IN06521
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950315002
- Technical Datasheet:
- MA1500 Datasheet
Product Overview
- True RMS for accurate readings of non-sinusoidal waveforms
- Built-in non contact voltage detector with LED alert
- 52mm jaw size
- Dual 40,000/4000 count, backlit LCD display
- Includes multimeter and Type K temperature functions
- Inrush function captures transients during motor startups
- Relative mode for Capacitance Zero and Offset Adjustment
- Data Hold, Peak Hold, MIN/MAX & Auto Power Off
- CAT III 600V
Contents
Contents: Meter, test leads, Type K bead wire temperature probe, 9V battery and carrying case
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
- :
- 1.5kA
- :
- 750V
- :
- 1kV
- :
- 40Mohm
- :
- True RMS
- :
- Auto
- :
- 4.75
- :
- 51mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €191.3485 (€235.36) | ( ) |
| 3+ | €183.149 (€225.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























