You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3kA True RMS AC Flex Clamp Meter -
MA3110
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA3110
- Order Code:
- IN08847
- Also Known As:
- GTIN UPC EAN: 00793950442012
- Technical Datasheet:
- MA3110 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MA3000 Series)
See all from this product rangeProduct Overview
- 3000A true RMS AC flex clamp meter with 6000 count LCD display
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- Flexible 11" (28cm) clamp jaw easily wraps around bus bars and cable bundles
- Autoranging AC current
- Multimeter functions includes AC/DC voltage, resistance, capacitance, diode/continuity
- Data hold freezes reading on display
- Overrange and low battery indicator
- Auto power-off with disable
Contents
Clamp meter, Test leads, Two AAA batteries.
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
- :
- 3kA
- :
- 1kV
- :
- 1kV
- :
- 60Mohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 280mm
- :
- MA3000 Series
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €184.1882 (€226.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.