You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A AC Digital Clamp Meter with NCV -
MA440
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA440
- Order Code:
- IN07721
- Product Range
- MA440 Series
- Also Known As:
- GTIN UPC EAN: 0793950374405
- Technical Datasheet:
- MA440 Datasheet
Product Range Selector (MA440 Series)
See all from this product rangeProduct Overview
- 9 function 400A AC clamp meter with non-contact voltage detector
- CAT III 600V safety rating
- Manual function selection and manual ranging
- Data hold freezes reading on display
- Large backlit LCD display
Applications
Test & Measurement
Contents
Multimeter, Test leads, Three AAA batteries, Pouch.
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 40Mohm
- :
- Average
- :
- Auto
- :
- 3.75
- :
- 30mm
- :
- MA440 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.22 (€55.62) | ( ) |
3+ | €43.2803 (€53.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.