You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60A True RMS AC Digital Clamp Meter with NCV -
MA61
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MA61
- Order Code:
- IN07726
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950370612
- Technical Datasheet:
- MA61 Datasheet
Product Overview
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- 0.7" (17mm) jaw size allows measurements in tight locations
- Built-in non contact voltage detector (NCV) with LED indicator
- Measures 600mA, 6000mA, 60A AC current
- Basic ACA accuracy (% rdg)is ±2.0%
- Measures 6V, 60V, 600V (1mV) AC voltage, 600mV, 6V, 60V, 600V (0.1mV) DC voltage
- Measures 600 ohm, 6Kohm, 60Kohm, 600Kohm, 6Mohm, 60Mohm (0.1ohm) resistance
- Measures 6.2nF, 620µF, 62mF (1pF) capacitance
- Measures 10Hz to 60KHz (0.001Hz) frequency
- Dimension is 6.9" x 2.4" x 1.3" (175mm x 60mm x 33.5mm), weight is 6oz (170g)
- Supplied with test leads and carry case
Applications
Test & Measurement
Contents
MA61 true RMS AC clamp meter, Test leads, Carrying case, Two AAA batteries.
Footnotes
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 60A
- :
- 600V
- :
- 600V
- :
- 60Mohm
- :
- True RMS
- :
- Manual
- :
- 4
- :
- 17mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €140.896 (€173.30) | ( ) |
3+ | €133.28 (€163.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.