You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pinless Moisture Meter -
MO57
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- MO57
- Order Code:
- IN07923
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950470572
- Technical Datasheet:
- MO57 Datasheet
Product Overview
- Ideal for building restoration projects and applications where moisture detection on floors, tiles and under carpets is critical
- Displays moisture level in wood and building materials such as wall board, sheet rock, tiles, cardboard, plaster, concrete, and mortar
- Audible alert: Tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Measures moisture up to 99.9% for wood and other building materials
- Pinless moisture measurement depth to
4" (100mm) - Easy to use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with 9V battery and wrist strap
- Dimensions: 210x70x33mm
Product Information
- :
- 0.1% to 99.9%
- :
- 0.1%
- :
- 5°C
- :
- 45°C
- :
- 210mm
- :
- 33mm
- :
- 70mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4415 (€71.88) | ( ) |
3+ | €56.745 (€69.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.