You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Personal Noise Dosimeter with USB Interface -
SL400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SL400
- Order Code:
- IN10005
- Product Range
- -
- Technical Datasheet:
- SL400 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures frequency weighted noise exposure and peak (C, Z) sound level
- Adjustable criterion level, exchange rate, and threshold
- One user-defined measurement setup
- Criterion is 30dB to 140dB in 0.1dB steps, 3dB, 4dB, 5dB, or 6dB exchange rate
- 20Hz to 8KHz frequency bandwidth, memory is dose: 10,000points/SLM: 999,999points
- Condenser 32" (81.3cm) microphone
- 30dB to 140dB in 0.1dB steps threshold
- Fast, slow, impulse response rate
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 107x65x33mm
Contents
SL400 personal noise dosimeter with a USB interface, Belt clip, Clip-on 0.5" (12.7mm) microphone with 32" (81.3cm) cable and windscreen, 9V battery, software, USB cable, and carrying case.
Footnotes
Product Information
- :
- 70dB
- :
- 140dB
- :
- 1.4dB
- :
- -
- :
- 5°C
- :
- 40°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €590.44 (€726.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.