You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Turbidity Meter -
TB400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TB400
- Order Code:
- IN10011
- Product Range
- -
- Technical Datasheet:
- TB400 Datasheet
Product Overview
- Microprocessor-based circuitry assures high accuracy and repeatable readings
- Requires only a 10mL sample size, 2-point calibration
- Splash-proof front panel, battery operated for field and on-site testing
- Data hold and min./max. record/recall, auto power off
- Contact Extech or your local lab supply for refills on the standard solution
- LED, 850nm light source,
10 seconds response time - 0.00 to 50.00 NTU, 50 to 1000 NTU turbidity
- Turbidity basic accuracy is ±5% FS or ±0.5 NTU, whichever is greater
- 0.01 NTU turbidity max. resolution
- Supplied with 2x 10ml test bottles and 6x AAA batteries
- 2-year warranty
- Dimensions: 155x76x62mm
Contents
TB400 portable turbidity meter, cleaning solution (distilled water), 2x 10ml test bottles and covers, cleaning cloth, 6x AAA batteries, and hard carrying case.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- 0°C to +50°C
- :
- 155mm
- :
- 76mm
- :
- 62mm
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €518.126 (€637.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.