You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket UV-AB Light Meter -
UV505
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- UV505
- Order Code:
- IN08836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950215050
- Technical Datasheet:
- UV505 Datasheet
Product Overview
- Sensor wavelength range 290nm to 390nm
- UV sensor with cosine correction measures irradiance from UV-AB light sources up to 40.00mW/cm²
- Backlit LCD for easy viewing
- Zero function option
- Data hold freezes current reading on display
- Tripod mount (optional TR100 Tripod sold separately)
- 1 year product warranty
Applications
Test & Measurement
Contents
Light meter, two AAA batteries, Pouch.
Product Information
- :
- -
- :
- -
- :
- -
- :
- 133mm
- :
- 48mm
- :
- 23mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.925 (€183.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.