You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pen Vibration Meter, IP65 -
VB400
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VB400
- Order Code:
- IN10013
- Product Range
- -
- Technical Datasheet:
- VB400 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Ranges acceleration (RMS): 656ft/s2, 20.39g, 200m/s2, velocity (RMS): 7.87in/s, 2.00cm/s, 200mm/s
- Wide frequency range of 10Hz to 1KHz
- Resolution to 1ft/s2, 0.01g, 0.1m/s2 and 0.02in/s, 0.01cm/s, 0.1mm/s
- Basic accuracy of ±(5% + 2 digits)
- Zero adjustment
- Data hold freezes the reading in the display
- Low battery indicator
- Supplied with 4x AAA batteries
- IP65 rated
- Dimensions: 175x40x32mm
Contents
Pen vibration meter, Test pin tip, Magnetic base, 4x AAA batteries, Pouch case.
Product Information
- :
- -
- :
- 10Hz to 1kHz
- :
- 1 Reading/Sec
- :
- 175mm
- :
- 40mm
- :
- 32mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €377.00 (€463.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.