You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Particle Counter, 6 Channel -
VPC260
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VPC260
- Order Code:
- IN09996
- Product Range
- -
- Technical Datasheet:
- VPC260 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Simultaneously measure & display 6ch of particle sizes, temperature, humidity, dew point, wet bulb
- Store 1000 data sets
- Export data in CSV format to a PC via USB cable for easy reporting and documentation
- 71mm TFT colour display
- 0.035ft³/min (1L/min) flow rate
- Selectable sample time, count data, and programmable delay
- Date/time setup controls
- Auto power off with disable feature for continuous recording
- 1/4"-20 tripod mount
- USB Type-C interface for data transfer to your computer
Contents
VPC260 6-channel particle counter, Zero count filter, tripod, USB-C cable, and universal AC adapter (with US, EU, UK, and AU plugs).
Footnotes
Product Information
- :
- 0°C
- :
- 50°C
- :
- 6
- :
- 0% to 100%
- :
- 1000
- :
- Concentration, Cumulative, Differential
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €810.84 (€997.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.