You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Pathway Lights, 10lm, 3800-4800K, IP44, Black, Pack of 2 -
GL001BP2EZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- GL001BP2EZ
- Order Code:
- LA10096
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0884620052591
- Technical Datasheet:
- GL001BP2EZ Datasheet
Product Overview
- High efficiency, polysilicon solar cells
- On/off power switch
- Eight hours runtime
- Black stainless steel and glass construction
- Supplied with 2x AA, Ni-MH rechargeable batteries
- Suitable for illuminating paths and walkways
- IP44 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4800K
- :
- 1.2V
- :
- 500mm
- :
- 150mm
- :
- 150mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.1952 (€30.99) | ( ) |
5+ | €23.258 (€28.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.