You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Garden Lights, 1lm, 6500K, IP44, Pack of 5 -
GL1042EZ
- Manufacturer:
- EZ SOLAR EZ SOLAR
- Manufacturer Part No:
- GL1042EZ
- Order Code:
- LA10091
- Also Known As:
- GTIN UPC EAN: 0884620059743
- Technical Datasheet:
- GL1042EZ Datasheet
Product Overview
- Glass ball with crackle effect
- Automatic switch-on with twilight sensor
- Ten hours runtime
- Supplied with 5x AA, Ni-MH rechargeable batteries (one per light)
- IP44 rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Colour Changing
- :
- 6500K
- :
- 1.2V
- :
- 387mm
- :
- 80mm
- :
- 80mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.8468 (€31.79) | ( ) |
5+ | €23.7405 (€29.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.