You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart WiFi Pan & Tilt Security CCTV Camera, 2K -
CS-C6W-A0-3H4WF
- Manufacturer:
- EZVIZ EZVIZ
- Manufacturer Part No:
- CS-C6W-A0-3H4WF
- Order Code:
- HA00027
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060563451492
- Technical Datasheet:
- CS-C6W-A0-3H4WF Datasheet
Product Overview
- 1440p (2K) HD resolution with H.264/265 video compression technology
- 360° field of view and smart tracking function means you won’t miss a thing
- Track motion that is specifically human
- Sensor-based True-WDR technology eliminates over/underexposure in high-contrast scenes
- Delivers evenly-bright images from dawn to dusk
- EZVIZ app enables you to call home when you are away
- Have a two-way conversation that both sides can speak to and hear each other
- Two, powerful infrared lights to render sharp night time imaging up to 10m
- Smart enough to automatically switch between day and night vision
- Store recordings on MicroSD card (max. 256GB, not supplied)
- You can also save your images to EZVIZ Cloud for additional back-up
Product Information
- :
- 1/2.7 "
- :
- 1440p
- :
- 5V
- :
- 0.5lx
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €82.9296 (€102.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.