You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Smart WiFi Dual Lens Security CCTV Camera, 1080p Full HD, IP67 -
CS-CV310-C0-6B22WFR(2.8MM)(O-STD)
- Manufacturer:
- EZVIZ EZVIZ
- Manufacturer Part No:
- CS-CV310-C0-6B22WFR(2.8MM)(O-STD)
- Order Code:
- HA00029
- Also Known As:
- GTIN UPC EAN: 5060563451102
- Technical Datasheet:
- CS-CV310-C0-6B22WFR(2.8MM)(O-STD) Datasheet
Product Overview
- 1080p Full HD resolution with H.264/265 video compression technology
- Infrared night vision to 30m
- Dual, 2MP camera setup - one lens records the ambient brightness and the other captures colour information
- The two images are merged to create an image that is rich in details and colour
- Renders better colour images even in the lowest light conditions, no need for spotlights
- Draw particular zones with the EZVIZ app to protect what areas matters to you the most
- Get alerts when people and vehicles appear in the specified zones
- Issues a loud siren and flashes the strobe light to drive intruders away
- Record your own voice for customised greeting or deterrence
- Store recordings on MicroSD card (max. 256GB, not supplied)
- You can also save your images to EZVIZ Cloud for additional back-up
- IP67 rated
Product Information
- :
- 1/2.7 "
- :
- 1080p
- :
- 12V
- :
- -
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.25 (€109.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.