You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black - 

CS-LC1C-A0-1F2WPFRL BLK

CS-LC1C-A0-1F2WPFRL BLK - Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black
CS-LC1C-A0-1F2WPFRL BLK - Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black
CS-LC1C-A0-1F2WPFRL BLK - Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black
CS-LC1C-A0-1F2WPFRL BLK - Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black
CS-LC1C-A0-1F2WPFRL BLK - Outdoor Smart WiFi Light Security CCTV Camera, 1080p Full HD, 2x 2000lm, 3000K, IP65, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EZVIZ EZVIZ
Manufacturer Part No:
CS-LC1C-A0-1F2WPFRL BLK
Order Code:
HA00032
Product Range
EZVIZ - LC1C Series
Also Known As:
GTIN UPC EAN: 5060563451096
See all Technical Docs

Product Range Selector (EZVIZ - LC1C Series)

See all from this product range

Product Overview

The EZVIZ LC1C is a security camera and outdoor floodlight in one, meeting your need for both security and night time illumination in the yard, driveway, and more. More active than just blasting a combined 2,000 Lumens of brightness, the LC1C monitors your surroundings with active defense and real-time motion notifications.
  • 1080p Full HD resolution with H.265 video compression technology
  • Meets the need for both security and night time illumination in the yard, driveway, and more
  • Monitors your surroundings with active defense and real-time motion notifications
  • See everything up to 25m clearly with advanced night vision
  • Can be rotated to face any direction you need
  • Toggle the twin, 2,000 Lumen floodlights on manually and adjust brightness all by using the EZVIZ app
  • 270° PIR sensor activates floodlight illuminate up upon detection of people or animals
  • Configure which zones you’d like to enable the PIR motion-activated lighting
  • Two-way communication with the powerful microphone and speaker
  • Store recordings on MicroSD card (max. 256GB, not supplied)
  • You can also save your images to EZVIZ Cloud for additional back-up
  • IP65 rated

Product Information


:
-

:
1080p

:
240V

:
-

:
-

:
EZVIZ - LC1C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060563451096

No Longer Stocked

???PF_PDP_RSP_SUP???

€84.3234 ( €103.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €84.3234 (€103.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --