You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" 30W Compression Driver 8 Ohm -
CD130
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- CD130
- Order Code:
- LS05904
- Also Known As:
- GTIN UPC EAN: 5060765031393
- Technical Datasheet:
- CD130 Datasheet
Product Range Selector (Fane Compression Drivers 8Ω)
See all from this product rangeProduct Overview
- 1.375" Aluminium voice coil
- Titanium diaphragm
- Screw fit mounting
- Frequency response: 2kHz to 18kHz
- Magnet material: Ferrite
- Connectors: Push button spring terminals
- Dimensions (DxDia): 44x90mmØ
- Weight: 910g
Applications
Audio, Public, Hobby & Education, Domestic, Music, Installations, Education
Product Information
- :
- Speaker
- :
- 30W
- :
- 8ohm
- :
- 2kHz
- :
- 18kHz
- :
- 106dB
- :
- Fane Compression Drivers 8Ω
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.4104 (€44.78) | ( ) |
4+ | €31.7187 (€39.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.