You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Active Speaker with Built-in Bluetooth -
X-LITE110A
- Manufacturer:
- FBT FBT
- Manufacturer Part No:
- X-LITE110A
- Order Code:
- LS06140
- Also Known As:
- GTIN UPC EAN: 8034138435429
- Technical Datasheet:
- X-LITE110A Datasheet
Product Range Selector (X-LITE Series)
See all from this product rangeProduct Overview
- 2 way bi-amplified bass reflex system
- Polypropylene moulded enclosure
- Custom 10" woofer (LF) / 2.5" voice coil
- 1" throat / 1.4" voice coil HF compression driver
- 1200W / 300W Built-In amplifier (LF / HF)
- Bluetooth 5.0
- 3 Channel mixer
- 4 DSP Presets
- 30 degrees & 45 degrees monitor tapers
- Universal switch mode power supply 100V AC to 240V AC
- M10 rigging points
Product Information
- :
- 58Hz
- :
- 20kHz
- :
- 536mm
- :
- 300mm
- :
- 301.5mm
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €395.675 (€486.68) | ( ) |
2+ | €386.75 (€475.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.