You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Wedge Stage Monitor Speaker, 300W -
X-PRO112MA
- Manufacturer:
- FBT FBT
- Manufacturer Part No:
- X-PRO112MA
- Order Code:
- LS06145
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8034138437232
- Technical Datasheet:
- X-PRO112MA Datasheet
Product Overview
- 2 Way bi-amplified bass-reflect design
- Woofer custom 12" / 2.5’’ voice coil
- 1" throat / 1.4" voice coil HF compression driver
- 1200/300W HF class D amplifier
- Bluetooth 5.0
- 3 channels mixer
- 4 DSP presets
- Box in plywood with anti-scratch treatment
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 54Hz
- :
- 20kHz
- :
- 320mm
- :
- 550mm
- :
- 467mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €526.125 (€647.13) | ( ) |
| 2+ | €511.75 (€629.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























