You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paper Shredder Bags - Pack of 50 -
36055
- Manufacturer:
- FELLOWES FELLOWES
- Manufacturer Part No:
- 36055
- Order Code:
- OE07095
- Product Range
- Shredder Accessories
- Also Known As:
- GTIN UPC EAN: 10077511360555
Product Range Selector (Shredder Accessories)
See all from this product rangeProduct Overview
- Shredder bags for clean and easy waste disposal
- Suitable for shredders with bin capacities up 165L
- Made with plastic that is widely recyclable
- Provided in an easy-to-use dispenser box
- Supplied in packs of 50 bags
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Shredder Accessories
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.7344 (€52.56) | ( ) |
5+ | €40.5884 (€49.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.