You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powershred LX45 Cross Cut Paper Shredder, Black -
4401501
- Manufacturer:
- FELLOWES FELLOWES
- Manufacturer Part No:
- 4401501
- Order Code:
- OE08022
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0043859764822
- Technical Datasheet:
- 4401501 Datasheet
Product Overview
- Cross cut shredder
- P-4 Security level
- Safety lock disables the shredder when not in use
- 8 Sheet capacity
- Also shreds credit cards, staples and paperclips
- Run time: 6min on/20min off
- 20L bin capacity
- 1 Year manufacturer warranty
Product Information
- :
- Cross Cut
- :
- -
- :
- 8
- :
- 4
- :
- 229mm
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.4145 (€86.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.