You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Standard Monitor Stand -
91712
- Manufacturer:
- FELLOWES FELLOWES
- Manufacturer Part No:
- 91712
- Order Code:
- CS04407
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0077511917127
Product Overview
- Three different height settings between 51mm and 102mm (2" and 4")
- Non-skid foot rings ensure stability on any surface
- Sturdy, high impact plastic construction supports up to 18kg (40lb) weight or 15" monitors
Contents
Monitor stand only
Footnotes
Product Information
- :
- Monitor Stand
- :
- 18kg
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.77 (€28.01) | ( ) |
| 5+ | €21.6315 (€26.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























