You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Piccolo Polycarbonate Enclosure - 170x80x65mm -
PCD 65G
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- PCD 65G
- Order Code:
- EN55515
- Product Range
- PICCOLO
- Also Known As:
- GTIN UPC EAN: 6418074002112
- Technical Datasheet:
- PCD 65G Datasheet
Product Range Selector (PICCOLO)
See all from this product rangeProduct Overview
- Temperature range: -40 to +120°C
- Lid is sealed by a polyurethane gasket
- Good chemical resistance
- Fitted with a grey lid
Product Information
- :
- Industrial
- :
- Polycarbonate
- :
- 65mm
- :
- 80mm
- :
- 170mm
- :
- IP66, IP67
- :
- Grey
- :
- NEMA 1, 4X, 6, 12, 13
- :
- 2.56"
- :
- 3.15"
- :
- 6.69"
- :
- PICCOLO
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.1866 (€18.68) | ( ) |
5+ | €14.5899 (€17.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.