You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP67 Piccolo Polycarbonate Enclosure - 230x85x80mm - 

PCF 85G

PCF 85G - IP67 Piccolo Polycarbonate Enclosure - 230x85x80mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PCF 85G
Order Code:
EN55518
Product Range
PICCOLO
Also Known As:
GTIN UPC EAN: 6418074002211
Technical Datasheet:
PCF 85G   Datasheet
See all Technical Docs

Product Range Selector (PICCOLO)

See all from this product range

Product Overview

Manufactured from impact resistant polycarbonate and IP67 rated, “Piccolo” enclosures are specially designed for terminal blocks, electronic devices and push buttons and are ideal for a multitude of small housing applications.
  • Temperature range: -40 to +120°C
  • Lid is sealed by a polyurethane gasket
  • Good chemical resistance
  • Fitted with a grey lid

Product Information


:
Industrial

:
Polycarbonate

:
85mm

:
80mm

:
230mm

:
IP66, IP67

:
Grey

:
NEMA 1, 4X, 6, 12, 13

:
3.35"

:
3.15"

:
9.06"

:
PICCOLO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6418074002211

189 In stock Need more?

???PF_PDP_RSP_SUP???

€20.4125 ( €25.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.4125 (€25.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.5385 (€24.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --