You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Slim Power PCB Relay, SPDT, 5V DC, 6A -
34.51.7.005.0010
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 34.51.7.005.0010
- Order Code:
- SW06836
- Product Range
- 34 Series
Product Range Selector (34 Series)
See all from this product rangeProduct Overview
- SPDT contact configuration
- Available in flux proof and flat version
- UL, CSA and VDE standards approved
- Low coil power of 170mW
- Switching capacity of 6A at 250VAC
- Cadmium free contact materials
- 6kV (1.2/50 μs) insulation between coil and contacts
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC, 60VDC
- 8/8mm clearance distance
- 35mm rail mount via screw or screwless sockets
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPDT
- :
- 5VDC
- :
- 6A
- :
- 34 Series
- :
- Through Hole
- :
- DC Sensitive
- :
- 250VAC
- :
- Solder
- :
- 30V
- :
- Silver Tin
- :
- 130ohm
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8183 (€9.62) | ( ) |
5+ | €6.0928 (€7.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.