You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature PCB Power Relay, DPDT, Non Latching, 12V DC, 8A - 

40.52.9.012.0000

40.52.9.012.0000 - Miniature PCB Power Relay, DPDT, Non Latching, 12V DC, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
40.52.9.012.0000
Order Code:
SW06932
Product Range
40
Technical Datasheet:
40.52.9.012.0000   Datasheet
See all Technical Docs

Product Range Selector (40)

See all from this product range

Product Overview

The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
  • PCB mount / Plug In
  • 5 mm pinning
  • DC coil
  • UL, CSA and VDE standards approved
  • Cadmium free contact materials
  • 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
  • Meets EN 60335-1 glow wire requirements

Product Information


:
DPDT

:
12VDC

:
8A

:
40

:
Through Hole

:
Non Latching

:
250V

:
Solder

:
-

:
Silver Nickel

:
220ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€5.474 ( €6.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.474 (€6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.7481 (€5.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --