You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, DPCO, 24V dc - 

41.52.9.024.0010

41.52.9.024.0010 - Relay, PCB, DPCO, 24V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
41.52.9.024.0010
Order Code:
SW03908
Product Range
41 Series
Technical Datasheet:
41.52.9.024.0010   Datasheet
See all Technical Docs

Product Range Selector (41 Series)

See all from this product range

Product Overview

The Finder 41 series electromechanical relays are low profile PCB relays. These electromechanical power relays have maximum height of 15.7mm and can be incorporated in miniature equipments. It offers high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
  • Single pole relays except 41.52 series are available in double pole
  • 3.5mm or 5mm contact pin pitch
  • SPDT, DPDT contact configuration
  • Available in flux proof RT II standard and wash tight RT III version
  • Switching capacity of 12A, 16A, 8A at 250VAC
  • AC and DC coils available based on ordering
  • Cadmium free contact materials
  • 35mm rail mount via screw or screwless sockets
  • DC coil power of 400mW

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
DPDT

:
24VDC

:
8A

:
41 Series

:
Through Hole

:
DC

:
250VAC

:
Solder

:
30V

:
Silver Nickel

:
1.44kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€4.9374 ( €6.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.9374 (€6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €4.3407 (€5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --