You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 12V dc -
41.61.9.012.0010
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 41.61.9.012.0010
- Order Code:
- SW03910
- Product Range
- 41 Series
- Technical Datasheet:
- 41.61.9.012.0010 Datasheet
Product Range Selector (41 Series)
See all from this product rangeProduct Overview
- 6kV (1.2/50μs) Isolation, coil contacts
- RT II Environmental protection rating
- SPDT, DPDT contact configuration
- Available in flux proof RT II standard and wash tight RT III version
- Switching capacity of 12A, 16A, 8A at 250VAC
- AC and DC coils available based on ordering
- Cadmium free contact materials
- 35mm rail mount via screw or screwless sockets
- DC coil power of 400mW
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- 41 Series
- :
- Through Hole
- :
- DC
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 360ohm
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4226 (€5.44) | ( ) |
25+ | €3.8844 (€4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.