You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket & Clip, DIN, 3.5mm, Relay -
95.63SMA
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 95.63SMA
- Order Code:
- SW03905
- Product Range
- 95 Series
- Technical Datasheet:
- 95.63SMA Datasheet
Product Range Selector (95 Series)
See all from this product rangeProduct Overview
- Socket and clip for use with 3.5mm pin spacing 'Vertical' style PCB power relays
- 35mm DIN rail/surface socket has touchproof terminals to IP20
- Will accept an additional module to give the facilities of protection diode and/or LED indication
- Approved to CSA, VL &FI.
Product Information
- :
- DIN Rail, Panel
- :
- Screw
- :
- -
- :
- 10A
- :
- 250V
- :
- 95 Series
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2354 (€5.21) | ( ) |
25+ | €3.7206 (€4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.