You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Electrochemical Carbon Monoxide Alarm, 10 Year Sealed Lithium Battery Powered -
FA3322-EUX10
- Manufacturer:
- FIREANGEL FIREANGEL
- Manufacturer Part No:
- FA3322-EUX10
- Order Code:
- SR11811
- Product Range
- FireAngel - Carbon Monoxide Alarms
- Also Known As:
- GTIN UPC EAN: 0816317005948
- Technical Datasheet:
- FA3322-EUX10 Datasheet
Product Range Selector (FireAngel - Carbon Monoxide Alarms)
See all from this product rangeProduct Overview
- 10 Year life featuring a 10 year sealed for life lithium battery
- Advanced electrochemical sensor calibrated and tested in CO gas
- Advanced diagnostics support via cable
- Multi function display provides visual user instructions
- LCD Illuminates and colour varies depending on event type
- Low level monitoring with unique 'pre alarm' and ventilate warning
- Low Level CO Warning: indicated by the LOW LEVEL WARNING sound and flash pattern
- Ventilate instruction
- Memory function ‒ indication of previous alarm activation
- Intelligent sensing algorithm, increases sensing rate on detection of low level CO
- LED Heartbeat intensity automatically reduces at night time
- Silence function for low battery alerts extended until the next morning
- Environmental monitoring - Temperature and humidity warning alarm, providing warning for prolonged dangerous environmental conditions
- Quiet test function supports discreet testing at a lower volume when compared to standard CO alarms
Product Information
- :
- Carbon Monoxide
- :
- -
- :
- -10°C
- :
- 40°C
- :
- FireAngel - Carbon Monoxide Alarms
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.1805 (€38.35) | ( ) |
3+ | €30.42 (€37.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.