You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Fibreglass Fire Extinguisher Stand, Single -
5060638820772
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820772
- Order Code:
- SR12003
- Also Known As:
- GTIN UPC EAN: 5060638820772
- Technical Datasheet:
- 5060638820772 Datasheet
Product Range Selector (Firexo - Fire Extinguishers)
See all from this product rangeProduct Overview
- The perfect partner for the Firexo 2L, 6L and 9L extinguishers
- Design: High Intensity, lightweight, corrosion resistant and aging resistant material
- Skilfully manufactured using synthetic resin and reinforced with glass fibre to create a modern design
- Robust material to withstand high impacts
- Gripped base to protect the floor surface and avoid movement in an emergency
- Manufactured using environmentally-friendly materials
- Easy maintenance: The smooth surface is easy to maintain and the material allows for a long service life
- The stand has a red gloss finish for high visibility in an emergency
Product Information
- :
- -
- :
- To Be Advised
- :
- -
- :
- -
- :
- -
- :
- Firexo - Fire Extinguishers
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.2696 (€49.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.