You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Heat Alarm with 10 Year Tamper-Proof Battery -
5060638820918
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820918
- Order Code:
- SR11998
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060638820918
- Technical Datasheet:
- 5060638820918 Datasheet
Product Overview
- Fxo Interlinked Heat Alarm connects with other Interlinked alarm products made by fxo
- Simply connect the devices together for complete protection, if the smoke, heat or carbon monoxide detector detect an issue then all products sound the alarm
- Uses a thermistor to give a quick alert when a rapid increase in temperature is detected whilst not reacting to cooking fumes or dust
- The fxo Interlinked Heat Alarm comes with a sealed, tamper proof battery that will last the recommended lifetime of the alarm of 10 years
- Certified to BS 5446-2: 2003 Fire detection and fire alarm devices for dwellings
- The alarm will sound a
85dB alarm when triggered, suitable for installation in the Hallway, Kitchen, Bedroom, Lounge - Suitable for homes in England, Scotland and Wales. Certified to EN 14604:2005/AC:2008 Smoke Alarm Devices
Product Information
- :
- Heat
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.2108 (€42.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.