You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transport Bracket for 6L Firexo Fire Extinguisher -
5060638820970
- Manufacturer:
- FIREXO FIREXO
- Manufacturer Part No:
- 5060638820970
- Order Code:
- SR12006
- Also Known As:
- GTIN UPC EAN: 5060638820970
- Technical Datasheet:
- 5060638820970 Datasheet
Product Range Selector (Firexo - Fire Extinguishers)
See all from this product rangeProduct Overview
- Firexo Transport Bracket for 6L Fire Extinguisher, suitable for Firexo Fire Extinguishers
- A lightweight transport bracket to hold your extinguisher in place
- The perfect partner for the Firexo 6L Fire Extinguisher
- Black Aluminium Frame with two quick release steel straps to ensure maximum stability whilst travelling but easy access in case of emergency
- Can be secured to a wall or any suitable surface using fixings that will support the weight of the bracket and fire extinguisher
- Can be fitted to any car, van, lorry, bus, caravan, campervan, boat, or indeed any other vehicle with a suitable surface and suitable fixings
Product Information
- :
- -
- :
- To Be Advised
- :
- -
- :
- -
- :
- Firexo - Fire Extinguishers
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.2494 (€38.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.