You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Powered PAT Tester - 

BATT-PAT

BATT-PAT - Battery Powered PAT Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BATT-PAT
Order Code:
IN05577
Technical Datasheet:
BATT-PAT   Datasheet
See all Technical Docs

Product Overview

The Batt-PAT is ideal for in-house testing of electrical appliances in offices, hotels, schools, nursing homes, factories and construction sites. The comprehensive manual, test result labels and sample forms mean the user can be using it soon after unpacking.
  • Very easy to use, with clearly marked buttons for different appliances
  • PASS/FAIL result clearly shown
  • Class I Metal, Class I Plastic, Class II and power cord tests
  • Low current earth continuity test for safe testing of IT equipment
  • Insulation resistance test voltage compatible with surge protected mains extension leads
  • Long lead' feature for leads in excess of 20m
  • Powered by rechargeable battery (9V NiMH 280mAh)
  • 1 hour fast charger included
  • Hundreds of tests between charges
  • Earth Continuity Test:
  • Current: 150mA
  • Open circuit voltage: 9V
  • Tolerance: 5% + 20mΩ
  • Fail threshold: 250mΩ
  • Insulation Test:
  • Test voltage: 350V
  • Short circuit current: 3mA
  • Tolerance: 5% + 0.1
  • Fail threshold: 2MΩ (Class I); 4MΩ (Class II)
  • Polarity Test:
  • Test voltage: 5V
  • Short circuit current: 0.5mA
  • Working load: 30kΩ
  • Dimensions (HxWxD): 45x285x130mm
  • Weight: 1.1kg

Contents

Contents: Tester, instruction manual, test result labels (100 "Tested", 5 "Failed" and 50 "Fuse" labels) and sample forms (ie. "Equipment Register" and "Equipment Test Record" forms)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€274.85 ( €338.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €274.85 (€338.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --