You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B3 Handheld Expanding Foam, 750ml -
42748
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42748
- Order Code:
- SA03629
- Also Known As:
- GTIN UPC EAN: 5012184600018
Product Range Selector (Fischer Fixings - Expanding Foams)
See all from this product rangeProduct Overview
- Can be used on general building materials internally and externally (External applications must be protected from exposure to sunlight)
- B3 foam is suitable for straightforward applications, perfect for all types of filling and sealing tasks from filling cavities to areas around pipes
- Easy to apply
- Strong cell structure for durability
- Thermal insulation
- CFC-free propellant
- Long storage life
- Resistant to rotting and ageing
Footnotes
Product Information
- :
- -
- :
- Building and Decorating
- :
- Cartridge
- :
- 750ml
- :
- -
- :
- Fischer Fixings - Expanding Foams
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6807 (€8.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.