You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Driving Metal Plasterboard Wall Fixings, 100 Pack -
42793
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42793
- Order Code:
- FN04153
- Product Range
- Fischer Fixings - Plasterboard Fixings
- Also Known As:
- GTIN UPC EAN: 5012184572001
Product Range Selector (Fischer Fixings - Plasterboard Fixings)
See all from this product rangeProduct Overview
- The PDM/PDN can be used in gypsum plasterboard and gypsum fibreboard
- The sharp, self-tapping thread gives a secure, positive fixing. This achieves a high load-bearing capacity
- The cross-drive recess means that a standard screwdriver or bit can be used. No special setting tool is required
- The short fixing length means that only a small amount of space is required behind the board
- Minimum Plasterboard Thickness: 9mm
- Anchor Length: 31mm
- Screw Length: 35mm
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- -
- :
- 35mm
- :
- Metal
- :
- -
- :
- Fischer Fixings - Plasterboard Fixings
Technical Documents (0)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4481 (€12.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.