You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M6 x 65mm HM-S Metal Hollow Wall Anchors, 50 Pack -
519782
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 519782
- Order Code:
- FN04150
- Also Known As:
- GTIN UPC EAN: 4048962164947
- Technical Datasheet:
- 519782 Datasheet
Product Range Selector (Fischer Fixings - Hollow Wall Anchors)
See all from this product rangeProduct Overview
- Due to the extensive range, the HM is suitable for board building materials with a thickness of 3-50mm and thus suitable for a number of different applications
- The metric internal thread allows the attachment to be removed and refitted several times, thus offering the best possible flexibility
- The HM's expanding arms ensure a large supporting surface, thus allowing a high load-bearing capacity
- The claws around the edge of the fixing penetrate the board building material, preventing the fixing from rotating, thus ensuring a secure installation
- Suitable for pre-positioned installation
- Complete with metric screws
- Drill Hole Diameter (d0): 12mm
- Panel Thickness (dp): 17-34mm
- Anchor Length (l): 65mm
- Min Drill Hole Depth (h1): 71mm
Product Information
- :
- -
- :
- M6
- :
- Slotted
- :
- -
- :
- 65mm
- :
- Metal
- :
- Zinc
- :
- Fischer Fixings - Hollow Wall Anchors
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.493 (€21.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.