You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 45mm HM-S Metal Hollow Wall Anchors, 50 Pack -
522432
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 522432
- Order Code:
- FN04143
- Product Range
- Fischer Fixings - Hollow Wall Anchors
- Also Known As:
- GTIN UPC EAN: 4048962179804
- Technical Datasheet:
- 522432 Datasheet
Product Range Selector (Fischer Fixings - Hollow Wall Anchors)
See all from this product rangeProduct Overview
- Due to the extensive range, the HM is suitable for board building materials with a thickness of 3-50mm and thus suitable for a number of different applications
- The metric internal thread allows the attachment to be removed and refitted several times, thus offering the best possible flexibility
- The HM's expanding arms ensure a large supporting surface, thus allowing a high load-bearing capacity
- The claws around the edge of the fixing penetrate the board building material, preventing the fixing from rotating, thus ensuring a secure installation
- Suitable for pre-positioned installation
- Complete with metric screws
- Drill Hole Diameter (d0): 8mm
- Panel Thickness (dp): 16-23mm
- Anchor Length (l): 45mm
- Min Drill Hole Depth (h1): 52mm
Product Information
- :
- -
- :
- M4
- :
- Slotted
- :
- -
- :
- 45mm
- :
- Metal
- :
- Zinc
- :
- Fischer Fixings - Hollow Wall Anchors
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3951 (€11.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.