You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duotec 10 Nylon Plasterboard Fixings, 20 Pack -
537260
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 537260
- Order Code:
- FN04225
- Product Range
- Fischer Fixings - Duotec Plasterboard Fixings
- Also Known As:
- GTIN UPC EAN: 4048962254105
- Technical Datasheet:
- 537260 Datasheet
Product Range Selector (Fischer Fixings - Duotec Plasterboard Fixings)
See all from this product rangeProduct Overview
- Flexible screw mount allows for the use of screws and hooks with different thread shapes
- Soft grey nylon contact surface distributes the load over the panel surface, thereby minimising weakening of the supporting building material
- Standard drill hole diameters and short tilting element for easy installation in narrow cavities, including cavities with insulation
- White flush sleeve with snap function allows the plug to be pre-installed quickly and securely in the drill hole
- Drill Hole Diameter: 10mm
- Min. Panel Thickness: 9.5mm
- Max. Panel Thickness: 55mm
- Min. Cavity Depth: 40mm
Contents
20x Duotec Fixings
Footnotes
Product Information
- :
- -
- :
- M5
- :
- -
- :
- -
- :
- 70mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duotec Plasterboard Fixings
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7416 (€13.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.