You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14mm x 70mm Long Duopower Plasterboard Wall Plugs, 20 Pack -
538254
New- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 538254
- Order Code:
- FN06107
- Product Range
- Fischer Fixings - Duopower Wall Plugs
- Also Known As:
- GTIN UPC EAN: 4048962262216
Product Range Selector (Fischer Fixings - Duopower Wall Plugs)
See all from this product rangeProduct Overview
- Combination of two material components for more performance
- Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
- Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole
- Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly
- Two component materials for top load values and intelligent functioning depending on the substrate
- The narrow plug rim prevents slipping into the drill hole
- Great feedback (feel-good factor) of the plug. You can feel exactly, when the plug is installed perfectly
- The serrated anti-rotation feature prevents rotation in the drill hole during installation
- Drill Diameter: 14mm
- Min Drill Hole Depth: 90mm
- Anchor Length: 70mm
- Wood & Chipboard Screws: 10mm - 12mm
Contents
20x 14mm x 70mm Duopower Wall Plugs
Product Information
- :
- -
- :
- M14
- :
- -
- :
- -
- :
- 70mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duopower Wall Plugs
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2586 (€10.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.