You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RM II 16mm Resin Capsules, 10 Pack -
539800
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 539800
- Order Code:
- FN04223
- Also Known As:
- GTIN UPC EAN: 4048962271799
- Technical Datasheet:
- 539800 Datasheet
Product Range Selector (Fischer Fixings - RM II Resin Capsules)
See all from this product rangeProduct Overview
- Resin capsule for fixings in cracked concrete
- Fast processing without drill hole cleaning
- Secure anchorage of high loads
- Ideal for single point fixings and overhead installations
- The pre-portioned resin capsule is easy to use and particularly suitable for individual applications and overhead installations
- Use of the internal threaded anchor RG MI allows the surface-flush removal and reuse of the fixing point, and therefore offers the best possible flexibility
- For 16mm Threaded Anchor fixings, but a 18mm Drill hole is required
- Drill Hole Diameter: 18mm
- Min. Drill Hole Depth: 125mm
- Effective Anchorage Depth: 125mm
Product Information
- :
- Bonding Agent
- :
- Capsule
- :
- -
- :
- -
- :
- -
- :
- Fischer Fixings - RM II Resin Capsules
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3765 (€21.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.