You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DuoBlade Self-Drilling Plasterboard Fixings with Screws, 50 Pack -
545676
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 545676
- Order Code:
- FN05362
- Product Range
- Fischer Fixings - DuoBlade
- Also Known As:
- GTIN UPC EAN: 4048962323719
Product Range Selector (Fischer Fixings - DuoBlade)
See all from this product rangeProduct Overview
- The self-drilling fischer DuoBlade allows fast and easy installation in gypsum plasterboard and gypsum fibreboard
- High torque when anchor is installed for the feelgood-factor and an optimum feeling when setting
- The black metal tip guarantees simple and safe installation
- Anti rotation lock prevents from spinning in the drill hole
- Centering point for precise positioning of the anchor
- PZ2 Drive - same drive for plug and screw
- Min. Thickness to First Supporting Layer: 50mm
- Anchor Length: 44mm
- Anchor Length Without Drill Tip: 29mm
- Anchorage Depth: 9.5mm - 25mm
- Min. Bolt Penetration: 28mm
- Wood and Chipboard Screws: 4.5mm x 40mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 44mm
- :
- Metal
- :
- -
- :
- Fischer Fixings - DuoBlade
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9607 (€11.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.