You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 44mm Duoblade Plasterboard Wall Fixings, 40 Pack -
545677
New- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 545677
- Order Code:
- FN06110
- Product Range
- Fischer - Duoblade Fixings
- Also Known As:
- GTIN UPC EAN: 4048962323726
Product Range Selector (Fischer - Duoblade Fixings)
See all from this product rangeProduct Overview
- High torque when anchor is installed for the feelgood-factor and an optimum feeling when setting
- Anti rotation lock prevents from spinning in the drill hole
- Use of commercially available hooks, screws and eyelets
- PZ2 Drive - same drive for plug and screw
- Self-drilling plasterboard plug for fast and easy installation
- An innovative product of the fischer DuoLine with intelligent combinations for more power and more intelligence
- The black metal tip guarantees simple and safe installation
- The self-drilling fischer DuoBlade allows fast and easy installation in gypsum plasterboard and gypsum fibreboard
- High torque when anchor is installed for the feelgood-factor and an optimum feeling when setting
- Min. Thickness to First Supporting Layer: 50mm
- Anchor Length: 44mm
- Anchor Length without Drill Tip: 29mm
- Anchorage Depth: 9.5mm - 25mm
- Min Bolt Penetration: 28mm
- Wood & Chipboard Screws: 4mm - 5mm
Contents
40x 8mm x 44mm Duoblade Wall Fixings
Product Information
- :
- -
- :
- M8
- :
- Pozidriv
- :
- -
- :
- 44mm
- :
- -
- :
- -
- :
- Fischer - Duoblade Fixings
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.579 (€10.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.