You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 40mm Duopower Plasterboard Wall Plugs, 100 Pack -
555008
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 555008
- Order Code:
- FN04186
- Also Known As:
- GTIN UPC EAN: 4048962235579
- Technical Datasheet:
- 555008 Datasheet
Product Range Selector (Fischer Fixings - Duopower Wall Plugs)
See all from this product rangeProduct Overview
- Two component materials for top load values and intelligent functioning depending on the substrate
- Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly
- The narrow plug rim prevents slipping into the drill hole
- The serrated anti-rotation feature prevents rotation in the drill hole during installation
- Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
- Drill Hole Diameter: 8mm
- Min. Drill Hole Depth: 50mm
- Min. Panel Thickness: 12.5mm
- Anchor Length: 40mm
- Min. Bolt Penetration: 46mm
- Wood and Chipboard Screws: 4.5-6mm
Product Information
- :
- -
- :
- M8
- :
- -
- :
- -
- :
- 40mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duopower Wall Plugs
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4375 (€9.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.